Part Details for 448-8590-002 by ITT Interconnect Solutions
Overview of 448-8590-002 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8685909XA | Renesas Electronics Corporation | 64K(16KX4)CMOS STATIC RAM | |
5962-8685908LA | Renesas Electronics Corporation | 64K(16KX4)CMOS STATIC RAM | |
5962-8685908XA | Renesas Electronics Corporation | 64K(16KX4)CMOS STATIC RAM |
Price & Stock for 448-8590-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9360
|
Newark | D-Sub Standard Connectors |Itt Cannon 448-8590-002 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$48.4000 | Buy Now |
DISTI #
2266-448-8590-002-ND
|
DigiKey | D-Sub Standard Connectors Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$46.5400 | Buy Now |
DISTI #
448-8590-002
|
Avnet Americas | - Bulk (Alt: 448-8590-002) Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$23.6750 / $63.0850 | Buy Now |
DISTI #
ITT448-8590-002
|
Heilind Electronics | 448-8590-002 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITT448-8590-002
|
Interstate Connecting Components | 448-8590-002 | 0 |
|
Buy Now | |
DISTI #
C1S138502580756
|
Chip1Stop | Connector D-Subminiature | 2 |
|
$49.7000 | Buy Now |
|
Master Electronics |
2 Partner Stock |
|
$42.3300 / $121.3200 | Buy Now |