Part Details for 44812 by ProLinear/PONTECH Inc
Overview of 44812 by ProLinear/PONTECH Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
144-812F-11D | Amphenol Communications Solutions | Paladin RPO, DO, 8-Pair, 14 Column, 1.5mm Wipe, NiS | |
144-812B-11H | Amphenol Communications Solutions | Paladin RPO, DO, 8-Pair, 6 Column, 1.5mm Wipe, APP | |
144-812G-21H | Amphenol Communications Solutions | Paladin RPO, DO, 8-Pair, 16 Column, 2.25mm Wipe, APP |
Price & Stock for 44812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRE-44812
|
TME | Flap grinding wheels, Ø: 125mm, Øhole: 22.2mm, Granularity: 60 Min Qty: 1 | 95 |
|
$1.8000 / $2.0000 | Buy Now |