There are no models available for this part yet.
Overview of 4482FM by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 4482FM by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ3716
|
Newark | Ebm Papst |Ebm-Papst 4482FM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3900 / $33.4700 | Buy Now | |
DISTI #
2266-4482FM-ND
|
DigiKey | FAN AXIAL 119X25.4MM 12VDC TERM Min Qty: 3 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$34.7600 | Buy Now | |
DISTI #
4482FM-ND
|
DigiKey | FAN AXIAL 119X25.4MM 12VDC TERM Min Qty: 3 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.7660 | Buy Now | |
DISTI #
4482FM
|
Avnet Americas | DC Fan Ball Bearing 12V 3.2W 82.4CFM 38dB Flange Mount - Bulk (Alt: 4482FM) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$23.2960 / $37.8462 | Buy Now | |
DISTI #
5912-4482FM
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 119x119x25mm, 12VDC, 82CFM RoHS: Compliant | 0 |
|
$35.1500 / $42.9700 | Order Now | |
Onlinecomponents.com | DC Fan Axial Ball Bearing 12V 7V to 12.6V 82.4CFM 38dB 119 X 119 X 25.4mm Middle Speed RoHS: Compliant |
42 Partner Stock |
|
$36.6500 / $40.9100 | Buy Now | ||
DISTI #
4482FM-EBM
|
TME | 4482FM Min Qty: 2 | 42 |
|
$38.2190 / $38.2191 | Buy Now | |
DISTI #
000000000000273230
|
Sager | DC Fans DC Tubeaxial Fan, 119x119x25mm, 12VDC, 82CFM Min Qty: 1 | 0 |
|
$25.4600 / $37.2700 | Buy Now | |
DISTI #
C1S211900007578
|
Chip1Stop | DC fan motor RoHS: Compliant | 42 |
|
$34.5000 / $36.9000 | Buy Now | |
Master Electronics | DC Fan Axial Ball Bearing 12V 7V to 12.6V 82.4CFM 38dB 119 X 119 X 25.4mm Middle Speed RoHS: Compliant |
42 Partner Stock |
|
$36.6500 / $40.9100 | Buy Now |
CAD Models for 4482FM by ebm-papst
Part Data Attributes for 4482FM by ebm-papst
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EBM-PAPST MULFINGEN GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Airflow
|
82 CFM
|
Approvals
|
CSA;UL;VDE
|
Bearing Type
|
BALL
|
Body Material
|
POLYAMIDE
|
Construction
|
TUBEAXIAL
|
Height
|
119 mm
|
Length
|
119 mm
|
Noise
|
38 dB
|
Operating Temperature-Max
|
75 °C
|
Rated Power
|
3.2 W
|
Rated Voltage
|
12 V
|
Thermal Support Device Type
|
DC FAN
|
Weight
|
172.36 g
|
Width
|
25 mm
|