Part Details for 448HS119BB1502-15 by Glenair Inc
Overview of 448HS119BB1502-15 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 448HS119BB1502-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK7417
|
Newark | 448Hs119Bb1502-15 |Glenair 448HS119BB1502-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$379.8800 / $1,454.9300 | Buy Now |
DISTI #
448HS119BB1502-15
|
Avnet Americas | ADAPTER - Bulk (Alt: 448HS119BB1502-15) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 49 Factory Stock |
|
RFQ | |
DISTI #
654-448HS119BB150215
|
Mouser Electronics | Circular MIL Spec Backshells STAINLESS STEEL - BANDING/CRIMP ADAPTER | 0 |
|
$863.0400 | Order Now |
DISTI #
GLE448HS119BB1502-15
|
Interstate Connecting Components | D54 - CONNECTOR ACCESS | 0 |
|
Buy Now |
Part Details for 448HS119BB1502-15
448HS119BB1502-15 CAD Models
448HS119BB1502-15 Part Data Attributes
|
448HS119BB1502-15
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
448HS119BB1502-15
Glenair Inc
Connector Accessory, Backshell, Nickel Aluminum Bronze
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | NICKEL ALUMINUM BRONZE | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 15 |