There are no models available for this part yet.
Overview of 449-0029-000 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3S271KC-0029CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N3S270KC-0029CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N3SV75AC-0029CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable VCXO |
Price & Stock for 449-0029-000 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AJ1683
|
Newark | Connector |Itt Cannon 449-0029-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.4600 / $40.5500 | Buy Now | |
DISTI #
2266-449-0029-000-ND
|
DigiKey | 449-0029-000 Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$29.7700 / $30.9200 | Buy Now | |
DISTI #
ITT449-0029-000
|
Heilind Electronics | SHELL ASSY KJC5-10N FIN N | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Connector Shell ASSY |
27 Partner Stock |
|
$31.2200 / $66.6800 | Buy Now | ||
DISTI #
4490029000-ITT
|
TME | 449-0029-000 Min Qty: 2 | 27 |
|
$29.4047 / $33.9301 | Buy Now | |
DISTI #
ITT449-0029-000
|
Interstate Connecting Components | SHELL ASSY KJC5-10N FIN N | 0 |
|
Buy Now | ||
DISTI #
C1S138500036686
|
Chip1Stop | Connector Circular pbFree: No | 27 |
|
$31.4000 / $32.8000 | Buy Now | |
Master Electronics | Connector Shell ASSY |
27 Partner Stock |
|
$31.2200 / $66.6800 | Buy Now |