Part Details for 449-0069-001 by ITT Interconnect Solutions
Overview of 449-0069-001 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3SV75EC-0069CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable VCXO | |
8N3SV75EC-0069CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable VCXO | |
10069690-10000TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 449-0069-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-449-0069-001
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$66.3400 | Order Now |
DISTI #
ITT449-0069-001
|
Heilind Electronics | SHELL ASSY KJLC7-19N FIN B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$59.5300 / $121.5000 | Buy Now | |
DISTI #
ITT449-0069-001
|
Interstate Connecting Components | SHELL ASSY KJLC7-19N FIN B | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$59.5300 / $121.5000 | Buy Now |