Part Details for 449-0082-100 by ITT Interconnect Solutions
Overview of 449-0082-100 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 449-0082-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ3764
|
Newark | Itt Cannon |Itt Cannon 449-0082-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.9600 / $59.5300 | Buy Now |
DISTI #
2266-449-0082-100-ND
|
DigiKey | 449-0082-100 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$62.3400 / $64.7300 | Buy Now |
DISTI #
ITT449-0082-100
|
Heilind Electronics | KJLC5E25A FIN N SHL ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circular SHL Assembly |
8 Partner Stock |
|
$53.7500 / $87.7100 | Buy Now |
DISTI #
61917391
|
Verical | Circular SHL Assembly Min Qty: 2 Package Multiple: 1 | Americas - 8 |
|
$56.2100 / $57.2600 | Buy Now |
DISTI #
ITT449-0082-100
|
Interstate Connecting Components | KJLC5E25A FIN N SHL ASSY | 0 |
|
Buy Now | |
|
Master Electronics | Circular SHL Assembly |
8 Partner Stock |
|
$53.7500 / $87.7100 | Buy Now |