Part Details for 44910-501 by Laird Thermal Systems
Overview of 44910-501 by Laird Thermal Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44910-501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1487-44910-501-ND
|
DigiKey | CP SERIES, THERMOELECTRIC COOLER Min Qty: 20 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.9640 | Buy Now |
DISTI #
739-44910-501
|
Mouser Electronics | Thermoelectric Peltier Modules CP14 127 045 L 40x40x3.3mm RoHS: Compliant | 0 |
|
$26.5500 / $32.2600 | Order Now |
|
Onlinecomponents.com | CP Series - Thermoelectric Module - 75.9W cooling power RoHS: Compliant | 0 |
|
$24.1300 / $31.9500 | Buy Now |
Part Details for 44910-501
44910-501 CAD Models
44910-501 Part Data Attributes:
|
44910-501
Laird Thermal Systems
Buy Now
|
Compare Parts:
44910-501
Laird Thermal Systems
CP Series, Thermoelectric Cooler, 75.9W cooling power
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |