Part Details for 44A0111-12-0 by TE Connectivity
Results Overview of 44A0111-12-0 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0111-12-0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AC7945
|
Newark | Wire, 12Awg, Black, 100M, Jacket Material:Pvf2, Jacket Colour:Black, Wire Gauge:12Awg, Conductor Area Csa:2.98Mm2, Reel Length (Imperial):328Ft, Reel Length (Metric):100M, No. Of Max Strands X Strand Size:37 X 28Awg, Voltage Rohs Compliant: Yes |Raychem Te Connectivity 44A0111-12-0 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 8 |
|
$252.4500 / $263.7400 | Buy Now |
|
DISTI #
RYC44A0111-12-0
|
Heilind Electronics | 44A0111-12-0 | Americas - 0 in Stock |
|
Buy Now | |
|
|
Bristol Electronics | Min Qty: 2 | 1329 |
|
$1.7909 / $4.3680 | Buy Now |
Part Details for 44A0111-12-0
44A0111-12-0 CAD Models
44A0111-12-0 Part Data Attributes
|
|
44A0111-12-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0111-12-0
TE Connectivity
WIRE AND CABLE
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TE CONNECTIVITY LTD | |
| Reach Compliance Code | Compliant | |
| Samacsys Manufacturer | TE Connectivity | |
| Cable Types | SPEC 44 | |
| Conductor Finish | TIN | |
| Conductor Material | COPPER ALLOY | |
| Connector Support Type | WIRE AND CABLE | |
| Construction | STRANDED | |
| Cross Section Area | 3.31 mm2 | |
| DIN Conformance | NO | |
| Diameter | 2.74 mm | |
| IEC Conformance | NO | |
| Insulator Material | POLYVINYLIDENE FLUORIDE | |
| MIL Conformance | NO | |
| Number of Conductors | 1 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Rated Voltage | 600 V | |
| Shielding | NO | |
| Stranding | 37X28 | |
| Wire Gauge | 12 AWG | |
| Wire Size-Max | 12 AWG | |
| Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 44A0111-12-0
This table gives cross-reference parts and alternative options found for 44A0111-12-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44A0111-12-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
44A0111-12-0 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
-
Yes, the 44A0111-12-0 connector is designed to withstand vibrations and is suitable for use in high-vibration environments.
-
The operating temperature range for the 44A0111-12-0 connector is -40°C to 125°C (-40°F to 257°F).
-
Yes, the 44A0111-12-0 connector is designed to be resistant to harsh environments, including high humidity and exposure to certain chemicals. However, it's recommended to consult the datasheet and TE Connectivity's application notes for specific guidance.
-
It's not recommended to use the 44A0111-12-0 connector with a wire gauge that's significantly different from the recommended gauge. Using a different gauge may affect the connector's performance and reliability.