Part Details for 44A0111-24-9 by TE Connectivity
Overview of 44A0111-24-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 44A0111-24-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R5676
|
Newark | Hook Up Wire, Jacket Material:Pvf2, Jacket Color:White, Wire Gauge:24Awg, Conductor Area Csa:0.24Mm², Reel Length (Imperial):328Ft, Reel Length (Metric):100M, Operating Temperature Max:150°C, Voltage Rating:600V, Product Range:- Rohs Compliant: Yes |Raychem Te Connectivity 44A0111-24-9 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$36.7300 / $54.3600 | Buy Now |
DISTI #
571-44A0111-24-9
|
Mouser Electronics | Hook-up Wire PRICE PER METER RoHS: Compliant | 0 |
|
$0.6000 / $0.7960 | Order Now |
|
Onlinecomponents.com | 24 AWG (19x36) tin coated copper. Spec 44, 600V insulation Radiation-Crosslinked, Extruded Polyalkene. White RoHS: Compliant | 0 |
|
$0.2567 / $0.3742 | Buy Now |
DISTI #
282049-023
|
TTI | Hook-up Wire 44A0111-24-9 PRICE PER FT RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$0.2490 | Buy Now |
DISTI #
RYC44A0111-24-9
|
Interstate Connecting Components | 2820493017 44A0111-24-9 | 0 |
|
Buy Now | |
DISTI #
134831
|
element14 Asia-Pacific | WIRE, 100M, 19/0.127MM, COPPER, WHITE RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$67.5089 / $69.6047 | Buy Now |
DISTI #
134831
|
Farnell | WIRE, 100M, 19/0.127MM, COPPER, WHITE RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
$39.4191 / $54.3742 | Buy Now |
DISTI #
44A0111-24-9
|
FDH Electronics | Wire and Cable Min Qty: 1 | 7678 |
|
Buy Now RFQ | |
|
Master Electronics | 24 AWG (19x36) tin coated copper. Spec 44, 600V insulation Radiation-Crosslinked, Extruded Polyalkene. White RoHS: Compliant | 0 |
|
$0.2567 / $0.3742 | Buy Now |
Part Details for 44A0111-24-9
44A0111-24-9 CAD Models
44A0111-24-9 Part Data Attributes:
|
44A0111-24-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0111-24-9
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.24 mm2 | |
Diameter | 1.02 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |