Part Details for 44A0111-12-92-1KF by TE Connectivity
Overview of 44A0111-12-92-1KF by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0111-12-92-1KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44A0111-12-92-1KF-ND
|
DigiKey | HOOK-UP STRND 12AWG 600V W/R Min Qty: 2000 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6759 | Buy Now |
DISTI #
650-478178-000
|
Mouser Electronics | Hook-up Wire 44A0111-12-92-1KF PRICE PER FOOT RoHS: Compliant | 0 |
|
$1.6300 | Order Now |
DISTI #
RYC44A0111-12-92-1KF
|
Heilind Electronics | 44A0111-12-92-1KF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 44A0111-12-92-1 - Packaged 1,000 Ft/Spool RoHS: Compliant | 0 |
|
$1.3800 / $2.9000 | Buy Now |
DISTI #
RYC44A0111-12-92-1KF
|
Interstate Connecting Components | 44A0111-12-92-1KF | 0 |
|
Buy Now | |
|
Master Electronics | 44A0111-12-92-1 - Packaged 1,000 Ft/Spool RoHS: Compliant | 0 |
|
$1.3800 / $2.9000 | Buy Now |
Part Details for 44A0111-12-92-1KF
44A0111-12-92-1KF CAD Models
44A0111-12-92-1KF Part Data Attributes:
|
44A0111-12-92-1KF
TE Connectivity
Buy Now
|
Compare Parts:
44A0111-12-92-1KF
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |