Part Details for 44A0111-14-2-MX by TE Connectivity
Overview of 44A0111-14-2-MX by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 44A0111-14-2-MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-44A0111-14-2-MX-DS-ND
|
DigiKey | HOOK-UP STRND 14AWG RED FOOT Min Qty: 1 Lead time: 28 Weeks Container: Digi-Spool®, Continuous Spool |
1758 In Stock |
|
$1.9299 / $2.6800 | Buy Now |
DISTI #
844-44A0111-14-2-MX-ND
|
DigiKey | HOOK-UP STRND 14AWG 600V RED Min Qty: 3399 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9094 / $0.9794 | Buy Now |
|
Onlinecomponents.com | 44A0111-14-2-US RoHS: Compliant | 0 |
|
$0.8600 / $1.8000 | Buy Now |
DISTI #
RYC44A0111-14-2-MX
|
Interstate Connecting Components | 282238-000 | 0 |
|
$1.0186 / $1.0338 | Buy Now |
|
Master Electronics | 44A0111-14-2-US RoHS: Compliant | 0 |
|
$0.8600 / $1.8000 | Buy Now |
Part Details for 44A0111-14-2-MX
44A0111-14-2-MX CAD Models
44A0111-14-2-MX Part Data Attributes
|
44A0111-14-2-MX
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0111-14-2-MX
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.26 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X27 | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |