Part Details for 44A0111-14-2 by TE Connectivity
Overview of 44A0111-14-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0111-14-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC7948
|
Newark | Hook-Up Wire, 14Awg, Red, 100M, Jacket Material:Pvf2, Jacket Colour:Red, Wire Gauge:14Awg, Conductor Area Csa:2.08Mm2, Reel Length (Imperial):328Ft, Reel Length (Metric):100M, No. Of Max Strands X Strand Size:19 X 27Awg, Voltage Rohs Compliant: Yes |Raychem Te Connectivity 44A0111-14-2 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 30 |
|
$164.1800 / $172.4300 | Buy Now |
DISTI #
650-282238-000
|
Mouser Electronics | Hook-up Wire 44A0111-14-2 PRICE PER FOOT RoHS: Compliant | 0 |
|
$0.9300 / $1.0400 | Order Now |
DISTI #
RYC44A0111-14-2
|
Interstate Connecting Components | 44A0111-14-2 | 0 |
|
Buy Now |
Part Details for 44A0111-14-2
44A0111-14-2 CAD Models
44A0111-14-2 Part Data Attributes
|
44A0111-14-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0111-14-2
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 2.08 mm2 | |
DIN Conformance | NO | |
Diameter | 2.26 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLIDENE FLUORIDE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X27 | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |