There are no models available for this part yet.
Overview of 44A0111-14-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 44A0111-14-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48W2998
|
Newark | Wire, Hook Up, Spec44, 14 Awg, 1.94 Mm , 600 V, White, 328 Ft, 100 M Rohs Compliant: Yes |Raychem Te Connectivity 44A0111-14-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$166.1200 / $208.5000 | Buy Now | |
DISTI #
650-282064-000
|
Mouser Electronics | Hook-up Wire 44A0111-14-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$0.9510 / $1.0100 | Order Now | |
Onlinecomponents.com | Hook-Up Wire - Spec 44 - 1 Conductor - 19 Stands - 14AWG - 600V - 2.26mm ( .089 in ) Overall Outside Diameter - White. RoHS: Compliant |
3289 Partner Stock |
|
$1.0100 / $1.3500 | Buy Now | ||
Bristol Electronics | Min Qty: 2 | 1989 |
|
$1.6834 / $4.1059 | Buy Now | ||
Quest Components | 1591 |
|
$1.9247 / $5.4990 | Buy Now | |||
DISTI #
282064-000
|
TTI | Hook-up Wire 44A0111-14-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 2602 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$0.8900 / $0.9100 | Buy Now | |
DISTI #
RYC44A0111-14-9
|
Interstate Connecting Components | 2820643005 | 0 |
|
$1.0186 / $1.0338 | Buy Now | |
Master Electronics | Hook-Up Wire - Spec 44 - 1 Conductor - 19 Stands - 14AWG - 600V - 2.26mm ( .089 in ) Overall Outside Diameter - White. RoHS: Compliant |
3289 Partner Stock |
|
$1.0100 / $1.3500 | Buy Now |
CAD Models for 44A0111-14-9 by TE Connectivity
Part Data Attributes for 44A0111-14-9 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
2 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Application
|
GENERAL PURPOSE, LIGHTWEIGHT
|
Cable Types
|
SPEC 44
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Cross Section Area
|
2.08 mm2
|
DIN Conformance
|
NO
|
Diameter
|
2.26 mm
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYVINYLIDENE FLUORIDE
|
MIL Conformance
|
NO
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Shielding
|
NO
|
Stranding
|
19X27
|
Wire Gauge
|
14 AWG
|
Wire Size-Max
|
14 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|