There are no models available for this part yet.
Overview of 44A0111-14-9CK0001 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 44A0111-14-9CK0001 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AJ2182
|
Newark | 44A0111-14-9Ck0001 |Raychem Te Connectivity 44A0111-14-9CK0001 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 | Buy Now | |
DISTI #
RYC44A0111-14-9CK0001
|
Heilind Electronics | 44A0111-14-9CK0001 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
10650 Partner Stock |
|
$0.7960 / $1.2900 | Buy Now | ||
DISTI #
34007159
|
Verical | High Performance Cable 14AWG 2.36mm Tinned Copper White 600VAC RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 10150 |
|
$1.1700 / $1.2600 | Buy Now | |
DISTI #
82722682
|
Verical | High Performance Cable 14AWG 2.36mm Tinned Copper White 600VAC RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 500 |
|
$1.1700 / $1.2600 | Buy Now | |
DISTI #
RYC44A0111-14-9CK0001
|
Interstate Connecting Components | 44A0111-14-9CK0001 | 0 |
|
Buy Now | ||
DISTI #
C1S425201266453
|
Chip1Stop | Other wires/cables | 10650 |
|
$1.0400 / $1.4300 | Buy Now | |
Master Electronics | RoHS: Compliant |
10650 Partner Stock |
|
$0.7960 / $1.2900 | Buy Now |
CAD Models for 44A0111-14-9CK0001 by TE Connectivity
Part Data Attributes for 44A0111-14-9CK0001 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Cross Section Area
|
2.08 mm2
|
DIN Conformance
|
NO
|
Diameter
|
2.26 mm
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYVINYLIDENE FLUORIDE
|
MIL Conformance
|
NO
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Shielding
|
NO
|
Stranding
|
19X27
|
Wire Gauge
|
14 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|