There are no models available for this part yet.
Overview of 44A0111-16-0-US by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 44A0111-16-0-US by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
282000-015
|
Avnet Americas | High Performance Cable 1Conductors 16AWG 1.83mm Tin Plated Copper Black 600VAC - Cable Rools/Shrink Tubing (Alt: 282000-015) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4114 / $0.4645 | Buy Now | |
DISTI #
000000000001117880
|
Sager | Hook-up Wire | 0 |
|
Buy Now |