Part Details for 44A0111-16-8 by TE Connectivity
Overview of 44A0111-16-8 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0111-16-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2820083005
|
Avnet Americas | 44A0111-16-8 - Tape and Reel (Alt: 2820083005) Min Qty: 3281 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Reel | 0 |
|
$0.5064 / $0.5718 | Buy Now |
DISTI #
571-44A0111-16-8
|
Mouser Electronics | Hook-up Wire 44, 16 AWG White PRICE PER FOOT RoHS: Compliant | 329 |
|
$0.5480 / $1.1900 | Buy Now |
|
Onlinecomponents.com | High Performance Cable 16AWG 1.9mm Tin Coated Copper Gray 600VAC RoHS: Compliant |
1139 Partner Stock |
|
$0.5590 / $0.8460 | Buy Now |
DISTI #
RYC44A0111-16-8
|
Interstate Connecting Components | 44A0111-16-8 | 0 |
|
$0.6006 / $0.6096 | Buy Now |
|
Master Electronics | High Performance Cable 16AWG 1.9mm Tin Coated Copper Gray 600VAC RoHS: Compliant |
1139 Partner Stock |
|
$0.5590 / $0.8460 | Buy Now |
Part Details for 44A0111-16-8
44A0111-16-8 CAD Models
44A0111-16-8 Part Data Attributes
|
44A0111-16-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0111-16-8
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.31 mm2 | |
DIN Conformance | NO | |
Diameter | 1.83 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLIDENE FLUORIDE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X29 | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |