Part Details for 44A0111-16-92-US by TE Connectivity
Overview of 44A0111-16-92-US by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0111-16-92-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M1941
|
Newark | 44A0111-16-92-Us |Raychem Te Connectivity 44A0111-16-92-US Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.5260 / $0.6610 | Buy Now |
DISTI #
282598-002
|
Avnet Americas | High Performance Cable 1Conductors 16AWG 1.83mm Tin Plated Copper White/Red 600VAC - Cable Rools/Shrink Tubing (Alt: 282598-002) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4526 / $0.5110 | Buy Now |
|
Onlinecomponents.com | 44A0111-16-92-US RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000001117917
|
Sager | Hook-up Wire 44A0111-16-92-US | 0 |
|
Buy Now |
Part Details for 44A0111-16-92-US
44A0111-16-92-US CAD Models
44A0111-16-92-US Part Data Attributes
|
44A0111-16-92-US
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0111-16-92-US
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
Diameter | 1.83 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19x29 | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |