Part Details for 44A0111-16-9CK0001 by TE Connectivity
Overview of 44A0111-16-9CK0001 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0111-16-9CK0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2185
|
Newark | 44A0111-16-9Ck0001 |Raychem Te Connectivity 44A0111-16-9CK0001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 / $2.1100 | Buy Now |
DISTI #
RYC44A0111-16-9CK0001
|
Heilind Electronics | 44A0111-16-9CK0001 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
19984 Partner Stock |
|
$0.4967 / $0.8976 | Buy Now |
DISTI #
36468492
|
Verical | Cable Single Conductor 16AWG RoHS: Compliant Min Qty: 69 Package Multiple: 1 | Americas - 19984 |
|
$0.8500 / $0.9100 | Buy Now |
DISTI #
RYC44A0111-16-9CK0001
|
Interstate Connecting Components | 44A0111-16-9CK0001 | 0 |
|
Buy Now | |
DISTI #
C1S425201293350
|
Chip1Stop | Other wires/cables | 19984 |
|
$0.8220 / $1.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
19984 Partner Stock |
|
$0.4967 / $0.8976 | Buy Now |