There are no models available for this part yet.
Overview of 44A0111-20-03-US by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 44A0111-20-03-US by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
284491-000
|
Avnet Americas | High Performance Cable 1Conductors 20AWG 1.4mm Tin Plated Copper Black/Orange 600VAC - Cable Rools/Shrink Tubing (Alt: 284491-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | 44A0111-20-03-US RoHS: Compliant | 0 |
|
$0.1910 / $0.4000 | Buy Now | ||
DISTI #
000000000001117990
|
Sager | Hook-up Wire 44A0111-20-03-US | 0 |
|
Buy Now | ||
Master Electronics | 44A0111-20-03-US RoHS: Compliant | 0 |
|
$0.1910 / $0.4000 | Buy Now |