There are no models available for this part yet.
Overview of 44A0111-20-3-US by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 44A0111-20-3-US by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45M1965
|
Newark | 44A0111-20-3-Us |Raychem Te Connectivity 44A0111-20-3-US RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.2300 | Buy Now | |
Onlinecomponents.com | High Performance Cable 20AWG 1.44mm Tin Coated Copper Orange 600VAC RoHS: Compliant | 0 |
|
$0.3920 / $0.7962 | Buy Now | ||
DISTI #
000000000001118008
|
Sager | Hook-up Wire 44A0111-20-3-US | 0 |
|
Buy Now | ||
Master Electronics | High Performance Cable 20AWG 1.44mm Tin Coated Copper Orange 600VAC RoHS: Compliant | 0 |
|
$0.3920 / $0.7962 | Buy Now |