Part Details for 44A0111-20-50-US by TE Connectivity
Overview of 44A0111-20-50-US by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for 44A0111-20-50-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44A0111-20-50-US-ND
|
DigiKey | HOOK-UP DL STRND 20AWG GRN/BLACK Min Qty: 10000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2129 | Buy Now |
DISTI #
285112-000
|
Avnet Americas | High Performance Cable 1Conductors 20AWG 1.4mm Tin Plated Copper Green/Black 600VAC - Cable Rools/Shrink Tubing (Alt: 285112-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001118020
|
Sager | Hook-up Wire 44A0111-20-50-US | 0 |
|
Buy Now |
Part Details for 44A0111-20-50-US
44A0111-20-50-US CAD Models
44A0111-20-50-US Part Data Attributes
|
44A0111-20-50-US
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0111-20-50-US
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.52 mm2 | |
DIN Conformance | NO | |
Diameter | 1.4 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLIDENE FLUORIDE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |