Part Details for 44A0111-20-6-US by TE Connectivity
Overview of 44A0111-20-6-US by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 44A0111-20-6-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M1967
|
Newark | 44A0111-20-6-Us |Raychem Te Connectivity 44A0111-20-6-US Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.4320 | Buy Now |
DISTI #
2266-44A0111-20-6-US-ND
|
DigiKey | Hook-up Wire 20AWG 19x32 BL PRIC Min Qty: 200 Container: Spool MARKETPLACE PRODUCT |
4920 In Stock |
|
$0.4400 / $0.4500 | Buy Now |
DISTI #
282026-019
|
Avnet Americas | High Performance Cable 1Conductors 20AWG 1.4mm Tin Plated Copper Blue 600VAC - Cable Rools/Shrink Tubing (Alt: 282026-019) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3773 / $0.4132 | Buy Now |
DISTI #
650-44A0111-20-6
|
Mouser Electronics | Hook-up Wire 20AWG 19x32 BL PRICE PER FOOT RoHS: Compliant | 0 |
|
$0.4130 / $0.4230 | Order Now |
DISTI #
TE Connectivity 44A0111-20-6-US
|
PEI Genesis | Hook-up Wire | 0 |
|
Buy Now | |
DISTI #
000000000001118029
|
Sager | Hook-up Wire 20AWG 19x32 BL PRICE PER FOOT Min Qty: 1 | 0 |
|
$0.4193 / $0.5241 | Buy Now |
Part Details for 44A0111-20-6-US
44A0111-20-6-US CAD Models
44A0111-20-6-US Part Data Attributes:
|
44A0111-20-6-US
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0111-20-6-US
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Approvals | MIL-W-81044 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
Diameter | 1.4 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Resistance | 0.032 Ω | |
Shielding | NO | |
Stranding | 19x32 | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |