Part Details for 44A0111-22-6 by TE Connectivity
Overview of 44A0111-22-6 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 44A0111-22-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H6349
|
Newark | Wire, Hook Up, Spec44, 22 Awg, 0.38 Mm , 600 V, Blue, 328 Ft, 100 M Rohs Compliant: Yes |Raychem Te Connectivity 44A0111-22-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$54.6600 / $74.3900 | Buy Now |
|
Onlinecomponents.com | High Performance Cable 22AWG 1.24mm Tin Coated Copper Blue 600VAC RoHS: Compliant |
3321 In Stock |
|
$0.6200 / $1.1100 | Buy Now |
DISTI #
58768867
|
Verical | Hook-up Wire 22AWG 1.24mm Tinned Copper Blue 600VAC Min Qty: 73 Package Multiple: 1 | Americas - 3019 |
|
$0.8000 / $0.8600 | Buy Now |
DISTI #
54485502
|
Verical | Hook-up Wire 22AWG 1.24mm Tinned Copper Blue 600VAC Min Qty: 60 Package Multiple: 20 Date Code: 1807 | Americas - 300 |
|
$1.2354 / $1.3377 | Buy Now |
DISTI #
TE Connectivity 44A0111-22-6
|
PEI Genesis | Wire And Cable, 1 Conductor( | 3445 |
|
Buy Now | |
DISTI #
4176017
|
element14 Asia-Pacific | WIRE, 22AWG, BLUE, 100M RoHS: Compliant Min Qty: 1 Container: Reel | 2 |
|
$79.7579 / $82.2286 | Buy Now |
DISTI #
4176017
|
Farnell | WIRE, 22AWG, BLUE, 100M RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Reel | 7 |
|
$53.9825 / $74.4539 | Buy Now |
|
Master Electronics | High Performance Cable 22AWG 1.24mm Tin Coated Copper Blue 600VAC RoHS: Compliant |
3321 In Stock |
|
$0.6200 / $1.1100 | Buy Now |
Part Details for 44A0111-22-6
44A0111-22-6 CAD Models
44A0111-22-6 Part Data Attributes:
|
44A0111-22-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0111-22-6
TE Connectivity
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.38 mm2 | |
Diameter | 1.19 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |