Part Details for 44A0111-24-2-MX by TE Connectivity
Overview of 44A0111-24-2-MX by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0111-24-2-MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44A0111-24-2-MX-ND
|
DigiKey | HOOK-UP DL STRND 24AWG RED 5000' Min Qty: 7543 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2931 | Buy Now |
|
Onlinecomponents.com | 24 AWG (19x36) tin coated copper. Spec 44, 600V insulation Radiation-Crosslinked, Extruded Polyalkene. Red - Priced Per foot RoHS: Compliant |
682 In Stock |
|
$0.2882 / $0.5083 | Buy Now |
DISTI #
51679863
|
Verical | Cable Single Conductor 24AWG RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1729 | Americas - 600 |
|
$0.4841 / $0.7060 | Buy Now |
DISTI #
RYC44A0111-24-2-MX
|
Interstate Connecting Components | 44A0111-24-2 | 0 |
|
Buy Now | |
|
Master Electronics | 24 AWG (19x36) tin coated copper. Spec 44, 600V insulation Radiation-Crosslinked, Extruded Polyalkene. Red - Priced Per foot RoHS: Compliant |
682 In Stock |
|
$0.2882 / $0.5083 | Buy Now |
Part Details for 44A0111-24-2-MX
44A0111-24-2-MX CAD Models
44A0111-24-2-MX Part Data Attributes
|
44A0111-24-2-MX
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0111-24-2-MX
TE Connectivity
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.02 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |