Part Details for 44A0111-24-2 by TE Connectivity
Overview of 44A0111-24-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0111-24-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y6124
|
Newark | Wire, Hook Up, Spec44, 24 Awg, 0.24 Mm , 600 V, Red, 328 Ft, 100 M Rohs Compliant: Yes |Raychem Te Connectivity 44A0111-24-2 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 5 |
|
$42.2800 / $44.4000 | Buy Now |
DISTI #
650-282042-014
|
Mouser Electronics | Hook-up Wire 44A0111-24-2 RoHS: Compliant | 4379 |
|
$0.2700 / $0.6600 | Buy Now |
DISTI #
73928013
|
RS | Harsh Environment Wire, 24 AWG, 19/36, 100m, Red, Polyalkene Insulation | TE Connectivity 44A0111-24-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$47.1200 | RFQ |
|
Onlinecomponents.com | 24 AWG (19x36) tin coated copper. Spec 44, 600V insulation Radiation-Crosslinked, Extruded Polyalkene. Red - Priced Per foot RoHS: Compliant |
9674 Partner Stock |
|
$0.2398 / $0.5196 | Buy Now |
DISTI #
282042-014
|
TTI | Hook-up Wire 44A0111-24-2 RoHS: Compliant pbFree: Pb-Free Min Qty: 7543 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$0.2190 / $0.2550 | Buy Now |
DISTI #
RYC44A0111-24-2
|
Interstate Connecting Components | 44A0111-24-2 | 14 |
|
$0.2178 / $0.3072 | Buy Now |
|
Master Electronics | 24 AWG (19x36) tin coated copper. Spec 44, 600V insulation Radiation-Crosslinked, Extruded Polyalkene. Red - Priced Per foot RoHS: Compliant |
9674 Partner Stock |
|
$0.2398 / $0.5196 | Buy Now |
Part Details for 44A0111-24-2
44A0111-24-2 CAD Models
44A0111-24-2 Part Data Attributes
|
44A0111-24-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0111-24-2
TE Connectivity
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.24 mm2 | |
Diameter | 1.02 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |