Part Details for 44A0111-24-8 by TE Connectivity
Overview of 44A0111-24-8 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 44A0111-24-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC1308
|
Newark | Wire, 24Awg, Grey, 100M, Conductor Area Csa:0.24Mm2, Conductor Material:Copper, No. Of Strands X Strand Size:19 X 0.127Mm, Conductor Make-Up:19/0.127Mm |Te Connectivity 44A0111-24-8 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
650-282048-000
|
Mouser Electronics | Hook-up Wire 44A0111-24-8 PRICE PER FOOT RoHS: Compliant | 0 |
|
$0.3280 | Order Now |
DISTI #
RYC44A0111-24-8.M
|
Heilind Electronics | 2820483008 LEITUNG AWG24, GRAU | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC44A0111-24-8.M
|
Interstate Connecting Components | 2820483008 LEITUNG AWG24, GRAU | 0 |
|
Buy Now |
Part Details for 44A0111-24-8
44A0111-24-8 CAD Models
44A0111-24-8 Part Data Attributes
|
44A0111-24-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0111-24-8
TE Connectivity
WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 24AWG, 600V, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.24 mm2 | |
Diameter | 1.02 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |