Part Details for 44A0111-24-92-US by TE Connectivity
Overview of 44A0111-24-92-US by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0111-24-92-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M1984
|
Newark | 44A0111-24-92-Us |Raychem Te Connectivity 44A0111-24-92-US Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.2970 | Buy Now |
|
Onlinecomponents.com | 44A0111-24-92-US RoHS: Compliant | 0 |
|
$0.2555 / $0.5351 | Buy Now |
DISTI #
282872-000
|
Avnet Americas | High Performance Cable 1Conductors 24AWG 1.02mm Tin Plated Copper White/Red 600VAC - Cable Rools/Shrink Tubing (Alt: 282872-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1839 / $0.2840 | Buy Now |
DISTI #
282872-000
|
Avnet Americas | High Performance Cable 1Conductors 24AWG 1.02mm Tin Plated Copper White/Red 600VAC - Cable Rools/Shrink Tubing (Alt: 282872-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1839 / $0.2840 | Buy Now |
DISTI #
RYC44A0111-24-92-US
|
Interstate Connecting Components | 44A0111-24-92 | 0 |
|
Buy Now | |
DISTI #
000000000001118159
|
Sager | Hook-up Wire 44A0111-24-92-US Min Qty: 5000 | 0 |
|
$0.1695 / $0.3002 | Buy Now |
|
Master Electronics | 44A0111-24-92-US RoHS: Compliant | 0 |
|
$0.2555 / $0.5351 | Buy Now |