There are no models available for this part yet.
Overview of 44A0111-26-2-US by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 44A0111-26-2-US by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A132378-DS-ND
|
DigiKey | HOOK-UP DL STRND 26AWG RED FEET Min Qty: 1 Lead time: 12 Weeks Container: Digi-Spool®, Continuous Spool |
1965 In Stock |
|
$1.6069 / $2.2300 | Buy Now | |
DISTI #
A132378-500-ND
|
DigiKey | HOOK-UP DL STRND 26AWG RED 500' Lead time: 9 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | ||
DISTI #
A132378-01-ND
|
DigiKey | HOOK-UP DUAL STRND 26AWG RED 1' Min Qty: 1 Lead time: 9 Weeks Container: Spool | Limited Supply - Call |
|
$0.0100 / $0.1000 | Buy Now | |
DISTI #
A132378-05-ND
|
DigiKey | HOOK-UP DUAL STRND 26AWG RED 5' Min Qty: 1 Lead time: 9 Weeks Container: Spool | Limited Supply - Call |
|
$0.0100 / $0.1000 | Buy Now | |
DISTI #
A132378-100-ND
|
DigiKey | HOOK-UP DL STRND 26AWG RED 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool | Limited Supply - Call |
|
$0.0100 / $0.1000 | Buy Now | |
DISTI #
A132378-25-ND
|
DigiKey | HOOK-UP DL STRND 26AWG RED 25' Min Qty: 1 Lead time: 9 Weeks Container: Spool | Limited Supply - Call |
|
$0.0143 / $0.1000 | Buy Now | |
DISTI #
A132378-50-ND
|
DigiKey | HOOK-UP DL STRND 26AWG RED 50' Min Qty: 1 Lead time: 9 Weeks Container: Spool | Limited Supply - Call |
|
$0.0143 / $0.1000 | Buy Now | |
DISTI #
285752-009
|
Avnet Americas | High Performance Cable 1Conductors 26AWG 0.86mm Tin Plated Copper Red 600VAC - Cable Rools/Shrink Tubing (Alt: 285752-009) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$0.6983 / $0.7648 | Buy Now | |
DISTI #
650-285752-009
|
Mouser Electronics | Hook-up Wire 44A0111-26-2-US PRICE PER FOOT RoHS: Compliant | 2069 |
|
$0.6180 / $1.5100 | Buy Now | |
Onlinecomponents.com | 26 AWG (19x38) tin coated copper. Spec 44, 600V insulation Radiation-Crosslinked, Extruded Polyalkene. Red RoHS: Compliant |
605 In Stock |
|
$0.6430 / $1.0430 | Buy Now |
CAD Models for 44A0111-26-2-US by TE Connectivity
Part Data Attributes for 44A0111-26-2-US by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
9 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Cable Types
|
SPEC 44
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Cross Section Area
|
0.13 mm2
|
DIN Conformance
|
NO
|
Diameter
|
0.86 mm
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYVINYLIDENE FLUORIDE
|
MIL Conformance
|
NO
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Shielding
|
NO
|
Stranding
|
19X38
|
Wire Gauge
|
26 AWG
|
Wire Size-Max
|
26 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|