Part Details for 44A0114-26-9CS448 by TE Connectivity
Overview of 44A0114-26-9CS448 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 44A0114-26-9CS448
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
404380-001
|
Avnet Americas | High Performance Cable 1Conductors 26AWG Silver Coated High Strength Copper Alloy 600V - Cable Rools/Shrink Tubing (Alt: 404380-001) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001118219
|
Sager | TE Connectivity 44A0114-26-9CS448 | 0 |
|
Buy Now |
Part Details for 44A0114-26-9CS448
44A0114-26-9CS448 CAD Models
44A0114-26-9CS448 Part Data Attributes
|
44A0114-26-9CS448
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0114-26-9CS448
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |