Part Details for 44A0121-20-9/90 by TE Connectivity
Overview of 44A0121-20-9/90 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0121-20-9/90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44A0121-20-9/90-ND
|
DigiKey | CABLE 2COND 20AWG WHT/BLK STRIPE Min Qty: 5000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5116 | Buy Now |
DISTI #
384216-000
|
Avnet Americas | High Performance Cable 2Conductors 20AWG 2.79mm Tin Plated Copper White/Black 600VAC - Cable Rools/Shrink Tubing (Alt: 384216-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1524 Container: Bulk | 0 |
|
$0.4625 / $0.5066 | Buy Now |
DISTI #
650-384216-000
|
Mouser Electronics | Multi-Conductor Cables 44A0121-20-9/90 PRICE PER FOOT RoHS: Compliant | 0 |
|
$0.4990 / $0.5930 | Order Now |
|
Onlinecomponents.com | Spec 44, Spec 55 and Spec RCW Wire and Cable RoHS: Compliant | 0 |
|
$0.4557 / $0.9544 | Buy Now |
DISTI #
384216-000
|
Avnet Americas | High Performance Cable 2Conductors 20AWG 2.79mm Tin Plated Copper White/Black 600VAC - Cable Rools/Shrink Tubing (Alt: 384216-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1524 Container: Bulk | 0 |
|
$0.4625 / $0.5066 | Buy Now |
DISTI #
384216-000
|
Avnet Americas | High Performance Cable 2Conductors 20AWG 2.79mm Tin Plated Copper White/Black 600VAC - Cable Rools/Shrink Tubing (Alt: 384216-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1524 Container: Bulk | 0 |
|
$0.4625 / $0.5066 | Buy Now |
DISTI #
RYC44A0121-20-9/90
|
Interstate Connecting Components | 44A0121-20-9/90 | 0 |
|
Buy Now | |
DISTI #
000000000001118264
|
Sager | Multi-Conductor Cables 44A0121-20-9/90 PRICE PER FOOT Min Qty: 1 | 0 |
|
$0.5140 / $0.6424 | Buy Now |
|
Master Electronics | Spec 44, Spec 55 and Spec RCW Wire and Cable RoHS: Compliant | 0 |
|
$0.4557 / $0.9544 | Buy Now |
Part Details for 44A0121-20-9/90
44A0121-20-9/90 CAD Models
44A0121-20-9/90 Part Data Attributes:
|
44A0121-20-9/90
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0121-20-9/90
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.79 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |