Part Details for 44A0121-20-9/94CS1741 by TE Connectivity
Overview of 44A0121-20-9/94CS1741 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 44A0121-20-9/94CS1741
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-44A0121-20-9/94CS1741-ND
|
DigiKey | 44A0121-20-9/94CS1741 Min Qty: 5000 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9098 | Buy Now |
DISTI #
691647-000
|
Avnet Americas | Cable 2Conductors 20AWG Tin Plated Copper White with Yellow Stripe 600V - Bulk (Alt: 691647-000) Min Qty: 5000 Package Multiple: 1 Lead time: 41 Weeks, 3 Days Container: Bulk | 0 |
|
$0.8824 / $0.9664 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8690 / $2.3810 | Buy Now |
DISTI #
000000000001118268
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$0.9804 / $1.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8690 / $2.3810 | Buy Now |
Part Details for 44A0121-20-9/94CS1741
44A0121-20-9/94CS1741 CAD Models
44A0121-20-9/94CS1741 Part Data Attributes
|
44A0121-20-9/94CS1741
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0121-20-9/94CS1741
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 41 Weeks, 3 Days | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |