Part Details for 44A0121-22-0/9-US by TE Connectivity
Overview of 44A0121-22-0/9-US by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0121-22-0/9-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J3803
|
Newark | 44A0121-22-0/9-Us Rohs Compliant: Yes |Raychem Te Connectivity 44A0121-22-0/9-US RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.6750 / $0.7470 | Buy Now |
DISTI #
382331-008
|
Avnet Americas | High Performance Cable 2Conductors 22AWG 2.39mm Tin Plated Copper Black/White 600VAC - Bulk (Alt: 382331-008) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 46 Weeks, 2 Days Container: Bulk | 0 |
|
$0.5974 / $0.6745 | Buy Now |
|
Onlinecomponents.com | Spec 44, Spec 55 and Spec RCW Wire and Cable RoHS: Compliant | 0 |
|
$0.4750 / $0.5040 | Buy Now |
DISTI #
000000000001100803
|
Sager | Multi-Conductor Cables 22AWG 2 Cond BK/WH PRICE PER FT Min Qty: 1 | 0 |
|
$0.5524 / $0.8430 | Buy Now |
|
Master Electronics | Spec 44, Spec 55 and Spec RCW Wire and Cable RoHS: Compliant | 0 |
|
$0.4750 / $0.5040 | Buy Now |