Part Details for 44A0121-24-0/2-US by TE Connectivity
Overview of 44A0121-24-0/2-US by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 44A0121-24-0/2-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44A0121-24-0/2-US-ND
|
DigiKey | 44A0121-24-0/2-US Min Qty: 5000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4577 | Buy Now |
DISTI #
650-383760-002
|
Mouser Electronics | Multi-Conductor Cables 44A0121-24-0/2-US PRICE PER FOOT RoHS: Compliant | 2328 |
|
$0.4410 / $0.9500 | Buy Now |
|
Onlinecomponents.com | Spec 44, Spec 55 and Spec RCW Wire and Cable RoHS: Compliant |
1700 In Stock |
|
$0.4415 / $0.7943 | Buy Now |
DISTI #
68488332
|
Verical | High Performance Cable 2Conductors 24AWG 2.03mm 600VAC Black/Red Min Qty: 100 Package Multiple: 50 Date Code: 2323 | Americas - 1700 |
|
$0.6088 / $1.0326 | Buy Now |
DISTI #
RYC44A0121-24-0/2-US
|
Interstate Connecting Components | 44A0121-24-0/2 | 0 |
|
Buy Now | |
DISTI #
000000000001118312
|
Sager | Multi-Conductor Cables 44A0121-24-0/2-US PRICE PER FOOT | 0 |
|
Buy Now | |
|
Master Electronics | Spec 44, Spec 55 and Spec RCW Wire and Cable RoHS: Compliant |
1700 In Stock |
|
$0.4415 / $0.7943 | Buy Now |
Part Details for 44A0121-24-0/2-US
44A0121-24-0/2-US CAD Models
44A0121-24-0/2-US Part Data Attributes
|
44A0121-24-0/2-US
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0121-24-0/2-US
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 2.03 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19x36 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |