Part Details for 44A0121-24-9/92 by TE Connectivity
Overview of 44A0121-24-9/92 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0121-24-9/92
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44A0121-24-9/92-ND
|
DigiKey | CABLE 2COND 24AWG WHT/RED STRIPE Min Qty: 5000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3888 | Buy Now |
DISTI #
376699-000
|
Avnet Americas | High Performance Cable 2Conductors 24AWG 2.03mm Tin Plated Copper White/Red 600VAC - Cable Rools/Shrink Tubing (Alt: 376699-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1524 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 44A0121-24-9/92 RoHS: Compliant | 0 |
|
$0.3463 / $0.7253 | Buy Now |
DISTI #
376699-000
|
Avnet Americas | High Performance Cable 2Conductors 24AWG 2.03mm Tin Plated Copper White/Red 600VAC - Cable Rools/Shrink Tubing (Alt: 376699-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1524 Container: Bulk | 0 |
|
RFQ | |
DISTI #
376699-000
|
Avnet Americas | High Performance Cable 2Conductors 24AWG 2.03mm Tin Plated Copper White/Red 600VAC - Cable Rools/Shrink Tubing (Alt: 376699-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1524 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001118338
|
Sager | Multi-Conductor Cables 44A0121-24-9/92 PRICE PER FOOT | 0 |
|
Buy Now | |
|
Master Electronics | 44A0121-24-9/92 RoHS: Compliant | 0 |
|
$0.3463 / $0.7253 | Buy Now |
Part Details for 44A0121-24-9/92
44A0121-24-9/92 CAD Models
44A0121-24-9/92 Part Data Attributes
|
44A0121-24-9/92
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0121-24-9/92
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.03 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |