Part Details for 44A0121-26-0/6-US by TE Connectivity
Overview of 44A0121-26-0/6-US by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0121-26-0/6-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44A0121-26-0/6-US-ND
|
DigiKey | CABLE 2COND 26AWG BLK/BLU Min Qty: 5000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9637 | Buy Now |
DISTI #
376181-000
|
Avnet Americas | High Performance Cable 2Conductors 26AWG 1.73mm Tin Plated Copper Black/Blue 600VAC - Cable Rools/Shrink Tubing (Alt: 376181-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1524 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001118347
|
Sager | Multi-Conductor Cables 44A0121-26-0/6-US PRICE PER FOOT | 0 |
|
Buy Now |