Part Details for 44A0131-20-0/2/9-MX by TE Connectivity
Overview of 44A0131-20-0/2/9-MX by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 44A0131-20-0/2/9-MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y9505
|
Newark | 44A0131-20-0/2/9 |Raychem Te Connectivity 44A0131-20-0/2/9-MX RoHS: Not Compliant Min Qty: 2881 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.2300 | Buy Now |
DISTI #
44A0131-20-0/2/9-MX-ND
|
DigiKey | CABLE 3COND 20AWG Min Qty: 2881 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2718 | Buy Now |
|
Onlinecomponents.com | THREE CONDUCTOR CABLE UNSHIELDED UNJACKETED LIGHT RoHS: Compliant | 0 |
|
$1.1200 / $3.0500 | Buy Now |
|
Master Electronics | THREE CONDUCTOR CABLE UNSHIELDED UNJACKETED LIGHT RoHS: Compliant | 0 |
|
$1.1200 / $3.0500 | Buy Now |
Part Details for 44A0131-20-0/2/9-MX
44A0131-20-0/2/9-MX CAD Models
44A0131-20-0/2/9-MX Part Data Attributes
|
44A0131-20-0/2/9-MX
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0131-20-0/2/9-MX
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 3.02 mm | |
Number of Conductors | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |