Part Details for 44A0131-26-3/6/9 by TE Connectivity
Overview of 44A0131-26-3/6/9 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0131-26-3/6/9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44A0131-26-3/6/9-ND
|
DigiKey | 44A0131-26-3/6/9 Min Qty: 2000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6658 | Buy Now |
DISTI #
650-900874-000
|
Mouser Electronics | Multi-Conductor Cables 44A0131-26-3/6/9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.8200 | Order Now |
|
Onlinecomponents.com | 44A0131-26-3/6/9 RoHS: Compliant | 0 |
|
$2.3900 / $6.5500 | Buy Now |
DISTI #
000000000001118411
|
Sager | Multi-Conductor Cables 44A0131-26-3/6/9 PRICE PER FOOT Min Qty: 1 | 0 |
|
$2.7000 / $3.3700 | Buy Now |
|
Master Electronics | 44A0131-26-3/6/9 RoHS: Compliant | 0 |
|
$2.3900 / $6.5500 | Buy Now |
Part Details for 44A0131-26-3/6/9
44A0131-26-3/6/9 CAD Models
44A0131-26-3/6/9 Part Data Attributes
|
44A0131-26-3/6/9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0131-26-3/6/9
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.85 mm | |
Number of Conductors | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X38 | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |