There are no models available for this part yet.
Overview of 44A0211-10-0-US by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 44A0211-10-0-US by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45M1986
|
Newark | 44A0211-10-0-Us Rohs Compliant: Yes |Raychem Te Connectivity 44A0211-10-0-US RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.1500 / $1.2500 | Buy Now | |
Onlinecomponents.com | High Performance Cable 10AWG 3.71mm Tin Plated Copper Black 1000VAC RoHS: Compliant | 0 |
|
$2.8200 / $5.9000 | Buy Now | ||
DISTI #
000000000001118445
|
Sager | TE Connectivity | 0 |
|
Buy Now | ||
Master Electronics | High Performance Cable 10AWG 3.71mm Tin Plated Copper Black 1000VAC RoHS: Compliant | 0 |
|
$2.8200 / $5.9000 | Buy Now |
CAD Models for 44A0211-10-0-US by TE Connectivity
Part Data Attributes for 44A0211-10-0-US by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Application
|
GENERAL PURPOSE
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Cross Section Area
|
5.261 mm2
|
DIN Conformance
|
NO
|
Diameter
|
3.71 mm
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
1000 V
|
Shielding
|
NO
|
Stranding
|
37x26
|
Wire Gauge
|
10 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|