Part Details for 44A0211-10-1 by TE Connectivity
Overview of 44A0211-10-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0211-10-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44A0211-10-1-ND
|
DigiKey | HOOK-UP DL STRND 10AWG 1000V BRN Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
282435-000
|
Avnet Americas | High Performance Cable 1Conductors 10AWG 3.71mm Tin Plated Copper Brown 1000VAC - Cable Rools/Shrink Tubing (Alt: 282435-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001118446
|
Sager | TE Connectivity 44A0211-10-1 | 0 |
|
Buy Now |
Part Details for 44A0211-10-1
44A0211-10-1 CAD Models
44A0211-10-1 Part Data Attributes
|
44A0211-10-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0211-10-1
TE Connectivity
Wire And Cable, 10AWG, 1000V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Application | GENERAL PURPOSE | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 5.261 mm2 | |
DIN Conformance | NO | |
Diameter | 3.71 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 1000 V | |
Shielding | NO | |
Stranding | 37x26 | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |