Part Details for 44A0211-10-2 by TE Connectivity
Overview of 44A0211-10-2 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0211-10-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC44A0211-10-2
|
Interstate Connecting Components | 44A0211-10-2 | 0 |
|
Buy Now |
Part Details for 44A0211-10-2
44A0211-10-2 CAD Models
44A0211-10-2 Part Data Attributes
|
44A0211-10-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0211-10-2
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 3.71 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 1000 V | |
Stranding | 37X26 | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |