Part Details for 44A0211-10-6 by TE Connectivity
Overview of 44A0211-10-6 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 44A0211-10-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44A0211-10-6-ND
|
DigiKey | 44A0211-10-6 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
282379-000
|
Avnet Americas | High Performance Cable 1Conductors 10AWG 3.71mm Tin Plated Copper Blue 1000VAC - Cable Rools/Shrink Tubing (Alt: 282379-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYC44A0211-10-6
|
Interstate Connecting Components | 44A0211-10-6 | 0 |
|
Buy Now | |
DISTI #
000000000001118448
|
Sager | TE Connectivity 44A0211-10-6 | 0 |
|
Buy Now |
Part Details for 44A0211-10-6
44A0211-10-6 CAD Models
44A0211-10-6 Part Data Attributes
|
44A0211-10-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0211-10-6
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Application | GENERAL PURPOSE | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 5.261 mm2 | |
DIN Conformance | NO | |
Diameter | 3.71 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 1000 V | |
Shielding | NO | |
Stranding | 37x26 | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |