Part Details for 44A0211-12-94 by TE Connectivity
Overview of 44A0211-12-94 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0211-12-94
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M1992
|
Newark | 44A0211-12-94 |Raychem Te Connectivity 44A0211-12-94 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.9600 / $1.0500 | Buy Now |
DISTI #
44A0211-12-94-ND
|
DigiKey | HOOKUP STRND 12AWG WHT/YEL Min Qty: 2000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0615 | Buy Now |
DISTI #
117861-000
|
Avnet Americas | High Performance Cable 1Conductors 12AWG 2.98mm Tin Plated Copper White 1000VAC - Cable Rools/Shrink Tubing (Alt: 117861-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 44A0211-12-94 RoHS: Compliant | 0 |
|
$0.8760 / $1.8340 | Buy Now |
DISTI #
000000000001118454
|
Sager | Hook-up Wire 44A0211-12-94 PRICE PER FOOT | 0 |
|
Buy Now | |
|
Master Electronics | 44A0211-12-94 RoHS: Compliant | 0 |
|
$0.8760 / $1.8340 | Buy Now |
Part Details for 44A0211-12-94
44A0211-12-94 CAD Models
44A0211-12-94 Part Data Attributes
|
44A0211-12-94
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0211-12-94
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.98 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 1000 V | |
Stranding | 37X28 | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |