Part Details for 44A0211-14-0 by TE Connectivity
Overview of 44A0211-14-0 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0211-14-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44A0211-14-0-ND
|
DigiKey | HOOK-UP STRND 14AWG 1000V BLACK Min Qty: 2000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3323 | Buy Now |
DISTI #
650-282439-000
|
Mouser Electronics | Hook-up Wire 44A0211-14-0 PRICE PER FOOT RoHS: Compliant | 0 |
|
$1.2000 / $1.2600 | Order Now |
|
Onlinecomponents.com | Spec 44 1Conductors 14AWG 2.49mm Tin Plated Copper Black 1000VAC RoHS: Compliant | 0 |
|
$1.1000 / $2.3000 | Buy Now |
DISTI #
RYC44A0211-14-0
|
Interstate Connecting Components | 44A0211-14-0 2824393006 | 0 |
|
$1.3019 / $1.3213 | Buy Now |
|
Master Electronics | Spec 44 1Conductors 14AWG 2.49mm Tin Plated Copper Black 1000VAC RoHS: Compliant | 0 |
|
$1.1000 / $2.3000 | Buy Now |
Part Details for 44A0211-14-0
44A0211-14-0 CAD Models
44A0211-14-0 Part Data Attributes
|
44A0211-14-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0211-14-0
TE Connectivity
WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 14AWG, 1000V, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.94 mm2 | |
DIN Conformance | NO | |
Diameter | 2.49 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLIDENE FLUORIDE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 1000 V | |
Shielding | NO | |
Stranding | 19X27 | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |