Part Details for 44A0211-14-45 by TE Connectivity
Overview of 44A0211-14-45 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0211-14-45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44A0211-14-45-ND
|
DigiKey | HOOKUP STRND 14AWG YLW/GRN Min Qty: 1000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8082 | Buy Now |
|
Onlinecomponents.com | High Performance Cable 14AWG 2.49mm Tin Plated Copper Yellow/Green Stripe 1000VAC RoHS: Compliant | 0 |
|
$0.7400 / $1.0700 | Buy Now |
DISTI #
000000000001118455
|
Sager | Hook-up Wire 14AWG 19x27 YL/GR PRICE PER FT | 0 |
|
Buy Now | |
|
Master Electronics | High Performance Cable 14AWG 2.49mm Tin Plated Copper Yellow/Green Stripe 1000VAC RoHS: Compliant | 0 |
|
$0.7400 / $1.0700 | Buy Now |
Part Details for 44A0211-14-45
44A0211-14-45 CAD Models
44A0211-14-45 Part Data Attributes
|
44A0211-14-45
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0211-14-45
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.49 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 1000 V | |
Stranding | 19X27 | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |