There are no models available for this part yet.
Overview of 44A0211-16-9-1KF/1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 44A0211-16-9-1KF/1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44A0211-16-9-1KF/1-ND
|
DigiKey | HOOK-UP DL STRND 16AWG 1000V WHT Min Qty: 2000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0011 | Buy Now | |
DISTI #
650-928068-000
|
Mouser Electronics | Hook-up Wire 44A0211-16-9-1KF/1 PRICE PER FOOT RoHS: Compliant | 0 |
|
$0.8930 / $1.0000 | Order Now | |
DISTI #
RYC44A0211-16-9-1KF/1
|
Heilind Electronics | 928068-000 1198733-5 44A0211-16-9-1KF/1 | Americas - 0 in Stock |
|
$0.9783 / $0.9929 | Buy Now | |
Onlinecomponents.com | 44A0211-16-9-1 - Packaged 1,000 Ft/Spool RoHS: Compliant | 0 |
|
$0.8260 / $1.7300 | Buy Now | ||
DISTI #
RYC44A0211-16-9-1KF/1
|
Interstate Connecting Components | 928068-000 1198733-5 44A0211-16-9-1KF/1 | 0 |
|
$0.9783 / $0.9929 | Buy Now | |
DISTI #
000000000001118474
|
Sager | Hook-up Wire 44A0211-16-9-1KF/1 PRICE PER FOOT Min Qty: 2000 | 0 |
|
$0.6191 / $0.9702 | Buy Now | |
Master Electronics | 44A0211-16-9-1 - Packaged 1,000 Ft/Spool RoHS: Compliant | 0 |
|
$0.8260 / $1.7300 | Buy Now |
CAD Models for 44A0211-16-9-1KF/1 by TE Connectivity
Part Data Attributes for 44A0211-16-9-1KF/1 by TE Connectivity
44A0211-16-9-1KF/1
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
44A0211-16-9-1KF/1TE ConnectivityVS
-