Part Details for 44A0211-16-9-2KF/1 by TE Connectivity
Overview of 44A0211-16-9-2KF/1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0211-16-9-2KF/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44A0211-16-9-2KF/1-ND
|
DigiKey | HOOK-UP DL STRND 16AWG 1000V WHT Min Qty: 2000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9666 | Buy Now |
DISTI #
000000000002765527
|
Sager | Hook-up Wire 44A0211-16-9-2KF/1 PRICE PER FOOT | 0 |
|
Buy Now |