Part Details for 44A0211-16-9-MX by TE Connectivity
Overview of 44A0211-16-9-MX by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0211-16-9-MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44A0211-16-9-MX-ND
|
DigiKey | HOOK-UP DL STRND 16AWG 1000V WHT Min Qty: 2000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5463 | Buy Now |
|
Onlinecomponents.com | Spec 44 16AWG 2.06mm Tin Coated Copper White 1000VAC RoHS: Compliant |
1627 In Stock |
|
$1.2600 / $1.9300 | Buy Now |
DISTI #
RYC44A0211-16-9-MX
|
Interstate Connecting Components | 44A0211-16-9 | 0 |
|
Buy Now | |
|
Master Electronics | Spec 44 16AWG 2.06mm Tin Coated Copper White 1000VAC RoHS: Compliant |
1627 In Stock |
|
$1.2600 / $1.9300 | Buy Now |
Part Details for 44A0211-16-9-MX
44A0211-16-9-MX CAD Models
44A0211-16-9-MX Part Data Attributes
|
44A0211-16-9-MX
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0211-16-9-MX
TE Connectivity
Wire And Cable, 1 Conductor(s), 16AWG, 1000V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.06 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 1000 V | |
Stranding | 19X29 | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |