Part Details for 44A0211-16-9-US by TE Connectivity
Overview of 44A0211-16-9-US by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0211-16-9-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X7215
|
Newark | Hook Up Wire, Spec 44, Per Ft, 16Awg, White, 1000V, Conductor Size Awg:16Awg, Jacket Color:White, Jacket Material:Pvf2, Conductor Material:Tinned Copper, No. Of Max Strands X Strand Size:19 X 29Awg, External Diameter:2.06Mm |Raychem Te Connectivity 44A0211-16-9-US RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.6330 / $0.7010 | Buy Now |
|
Onlinecomponents.com | High Performance Cable 16AWG 2.06mm Tin Plated Copper White 1000VAC RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
000000000001118475
|
Sager | TE Connectivity | 0 |
|
Buy Now |