Part Details for 44A0211-18-0 by TE Connectivity
Overview of 44A0211-18-0 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0211-18-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 44A0211-18-0 RoHS: Compliant |
2020 Partner Stock |
|
$0.7010 / $1.5400 | Buy Now |
DISTI #
RYC44A0211-18-0
|
Interstate Connecting Components | 44A0211-18-0 | 0 |
|
Buy Now | |
|
Master Electronics | 44A0211-18-0 RoHS: Compliant |
2020 Partner Stock |
|
$0.7010 / $1.5400 | Buy Now |
Part Details for 44A0211-18-0
44A0211-18-0 CAD Models
44A0211-18-0 Part Data Attributes
|
44A0211-18-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0211-18-0
TE Connectivity
WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 18AWG, 1000V, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.96 mm2 | |
Diameter | 1.85 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 1000 V | |
Shielding | NO | |
Stranding | 19X30 | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |